
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | - | |
| Output Current(Max) | 30A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | 0℃~+80℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Voltage - Supply | 10.2V~13.8V | |
| Switching Frequency | 300kHz | |
| Output Voltage | 900mV~5V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIL30C-12SADJ-VJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | - | |
| Output Current(Max) | 30A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | 0℃~+80℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Voltage - Supply | 10.2V~13.8V | |
| Switching Frequency | 300kHz | |
| Output Voltage | 900mV~5V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIL30C-12SADJ-VJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIL30C-12SADJ-VJ datasheets or manufacturer documentation.
Datasheet: SIL30C-12SADJ-VJ Datasheet (PDF)
The SIL30C-12SADJ-VJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.