This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AVQ100-24S05B-4L

Extended
Manufacturer
Artesyn
MFR.Part #
AVQ100-24S05B-4L
JLCPCB Part #
C5949134
Package
DIP,57.9x36.8mm
Description
1 1.5kV 100W 18V~36V 20A 5V 92.5% Overvoltage protection、Over-temperature protection、Automatic fault recovery DIP,57.9x36.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 150

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $136.9773
150+ $54.6559
450+ $52.8292
1050+ $51.9263

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons