
* Images are for reference only
SST174 SOT-23 3L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- SST174 SOT-23 3L
- JLCPCB Part #
- C3753118
- Package
- SOT-23-3
- Description
- -55℃~+135℃ 30V 350mW 85Ω SOT-23-3 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9340
200+
$1.9098
500+
$1.8436
1000+
$1.8098
Welcome back, may I help you?