
* Images are for reference only
4392DFN 8L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- 4392DFN 8L
- JLCPCB Part #
- C3753098
- Package
- DFN-8(2x2)
- Description
- -55℃~+150℃ 13pF 300mW 40V 60Ω DFN-8(2x2) JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9200
200+
$0.7426
500+
$0.7168
1000+
$0.7039
Welcome back, may I help you?