
* Images are for reference only
MAX328CWE+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX328CWE+
- JLCPCB Part #
- C5668533
- Package
- SOIC-16
- Description
- -18V~-5V、5V~18V、10V~30V 0℃~+70℃ 1 1.5us 1.5us 2.5kΩ 8:1 SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 46
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$36.1390
30+
$34.3768
Related Products
Welcome back, may I help you?