
* Images are for reference only
LT8609SEV#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8609SEV#PBF
- JLCPCB Part #
- C674006
- Package
- LQFN-16-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1.7uA 2.2MHz 3A 3V~42V Adjustable Buck Buck Built-in Yes LQFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 624
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4644
10+
$7.7722
30+
$7.0530
100+
$6.4493
Related Products
Welcome back, may I help you?