
* Images are for reference only
HMC8411LP2FETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC8411LP2FETR
- JLCPCB Part #
- C662230
- Package
- LFCSP-6(2x2)
- Description
- 10MHz~10GHz 14dB 17dBm 2V~6V 2dB 55mA Bias control circuit LFCSP-6(2x2) Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$84.2713
30+
$80.4139
Related Products
Welcome back, may I help you?