
* Images are for reference only
ADL5331ACPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADL5331ACPZ-R7
- JLCPCB Part #
- C657750
- Package
- LFCSP-24(4x4)
- Description
- -40℃~+85℃ 17dB 1MHz~1.2GHz 240mA 4.75V~5.25V 47dBm 9dB Low-power mode、Linearization design、Variable gain control LFCSP-24(4x4) Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.4749
200+
$11.4073
500+
$11.0062
1500+
$10.8081
Related Products
Welcome back, may I help you?