
* Images are for reference only
AD7578KNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7578KNZ
- JLCPCB Part #
- C578450
- Package
- PDIP-24
- Description
- -40℃~+85℃ 1 12 1LSB 5V、15V Parallel port PDIP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$160.3788
200+
$62.0645
500+
$59.8841
1000+
$58.8052
Related Products
Welcome back, may I help you?