This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX1185ECM/V+

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX1185ECM/V+
JLCPCB Part #
C5668160
Package
TQFP-48-EP(7x7)
Description
-40℃~+85℃ 10 2 2.7V~3.6V 20MHz Parallel Yes TQFP-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.4658
250+ $12.1568
500+ $11.7506
1000+ $11.5500

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons