This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX1185ECM+D

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1185ECM+D
JLCPCB Part #
C7459824
Package
TQFP-48-EP(7x7)
Description
-40℃~+85℃ 0.5LSB 10 2 2.7V~3.6V 20MHz Parallel port TQFP-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.6715
250+ $6.6516
500+ $6.4300
1000+ $6.3209

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons