
* Images are for reference only
MAX1185ECM/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1185ECM/V+T
- JLCPCB Part #
- C2670559
- Package
- TQFP-48-EP(7x7)
- Description
- -40℃~+85℃ 0.5LSB 10 2 2.7V~3.6V 20MHz Parallel port TQFP-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1351
200+
$4.6958
500+
$4.5320
1000+
$4.4501
Related Products

MAX1185ECM/V+
Analog Devices
$30.4636

MAX1186ECM
Analog Devices Inc./Maxim Integrated
$73.5470

MAX1185ECM+D
Analog Devices Inc./Maxim Integrated
$16.6702

MAX1180ECM+
Analog Devices Inc./Maxim Integrated
$90.9669

MAX1181ECM
Analog Devices Inc./Maxim Integrated
$2.8046

MAX1195ECM+D
Analog Devices Inc./Maxim Integrated
$21.9423
Welcome back, may I help you?