
* Images are for reference only
AD7898ARZ-10
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7898ARZ-10
- JLCPCB Part #
- C651980
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 12 1LSB 220kHz 4.75V~5.25V 5uA 71dB External External、Built-in SAR SPI、Serial port SOIC-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$23.6843
10+
$22.9618
Related Products
Welcome back, may I help you?