
* Images are for reference only
AD5583YRV
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5583YRV
- JLCPCB Part #
- C5548337
- Package
- TSSOP-48
- Description
- -40℃~+125℃ 10 1LSB 4 5V~15V 5us Parallel TSSOP-48 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 39
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.0218
195+
$10.3828
507+
$10.0360
1014+
$9.8658
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?