
* Images are for reference only
LSJ74C TO-92 3L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LSJ74C TO-92 3L
- JLCPCB Part #
- C3753170
- Package
- TO-92
- Description
- -55℃~+135℃ 105pF 25V 400mW TO-92 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7001
200+
$2.5936
500+
$2.5017
1000+
$2.4565
Welcome back, may I help you?