
* Images are for reference only
LTC6915CDE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6915CDE#TRPBF
- JLCPCB Part #
- C689718
- Package
- DFN-12-EP(3x4)
- Description
- -40℃~+125℃ 0.2V/us 1 1.1mA 10nA 10uV 125dB 1mA 200kHz 50nV/℃ Push-pull Rail-to-Rail Input, Rail-to-Rail Output DFN-12-EP(3x4) Instrumentation Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.7470
30+
$30.1961
Related Products
Welcome back, may I help you?