
* Images are for reference only
LTC1598LIG
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1598LIG
- JLCPCB Part #
- C5666628
- Package
- SSOP-24
- Description
- -40℃~+85℃ 12 5V 8 SPI SSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 59
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9799
177+
$9.9685
472+
$9.6346
1003+
$9.4708
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?