
* Images are for reference only
LSJ74D TO-92 3L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LSJ74D TO-92 3L
- JLCPCB Part #
- C3753008
- Package
- TO-92
- Description
- -55℃~+135℃ 1 P-Channel 105pF 25V 30mA 32pF 400mW P-Channel TO-92 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6163
200+
$2.5614
500+
$2.4711
1000+
$2.4259
Welcome back, may I help you?