
* Images are for reference only
ADP150ACBZ-2.8-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP150ACBZ-2.8-R7
- JLCPCB Part #
- C658748
- Package
- WLCSP-4(0.8x0.8)
- Description
- -40℃~+125℃ 1 150mA 160mV@(150mA) 2.8V 5.5V 70dB@(10kHz) 9uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive WLCSP-4(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3243
10+
$2.2857
30+
$2.2615
100+
$2.0795
Related Products
Welcome back, may I help you?