
* Images are for reference only
J309 TO-92 3L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- J309 TO-92 3L
- JLCPCB Part #
- C3753128
- Package
- TO-92
- Description
- -55℃~+150℃ 25V 350mW 35Ω 4pF TO-92 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5550
200+
$0.9892
500+
$0.9553
1000+
$0.9376
Related Products

J308 TO-92 3L
Linear Integrated Systems
$2.4406

J310 TO-92 3L
Linear Integrated Systems
$2.6613

J201 TO-92 3L
Linear Integrated Systems
$2.5244

J176 TO-92 3L ROHS
Linear Integrated Systems
$8.0226

J308 TO-92 3L ROHS
Linear Integrated Systems
$5.0310

J175 TO-92 3L ROHS
Linear Integrated Systems
$8.3593
Welcome back, may I help you?