
* Images are for reference only
J201 TO-92 3L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- J201 TO-92 3L
- JLCPCB Part #
- C3752973
- Package
- TO-92
- Description
- -55℃~+150℃ 350mW 4.5pF 40V TO-92 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5241
200+
$0.9778
500+
$0.9439
1000+
$0.9262
Related Products

J202 TO-92 3L
Linear Integrated Systems
$2.5547

J204 TO-92 3L
Linear Integrated Systems
$2.3855

J211 TO-92 3L
Linear Integrated Systems
$2.4935

J310 TO-92 3L
Linear Integrated Systems
$2.6610

LSK170A TO-92 3L ROHS
Linear Integrated Systems
$15.2698

LS320 TO-92 3L ROHS
Linear Integrated Systems
$12.1385
Welcome back, may I help you?