This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADUM6020-5WBRIZ-RL

Extended
Manufacturer
Analog Devices
MFR.Part #
ADUM6020-5WBRIZ-RL
JLCPCB Part #
C7452463
Package
SOIC-16
Description
1 100mA 4.5V~5.5V 5V 5kV SOIC-16 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.7944
200+ $8.2972
500+ $8.0211
1000+ $7.8830
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons