
* Images are for reference only
ADUM6020-5WBRIZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUM6020-5WBRIZ
- JLCPCB Part #
- C5581737
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1 100mA 12.8mm 180MHz 33% 5.5V 5V 5kV 7.5mm 75mVp-p 8mA Under Voltage Protection、Overheat protection 稳压型 SOIC-16 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$17.2687
Related Products
Welcome back, may I help you?