
* Images are for reference only
AD9805JS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9805JS
- JLCPCB Part #
- C17607455
- Package
- PQFP-64(14x14)
- Description
- 0℃~+70℃ 4.75V~5.25V PQFP-64(14x14) Interface - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3484
189+
$5.7259
513+
$5.5343
999+
$5.4393
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →