
* Images are for reference only
ADUM6028-3WBRIZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUM6028-3WBRIZ-RL
- JLCPCB Part #
- C20047670
- Package
- SOIC-8-IC
- Description
- -40℃~+125℃ 12.75mm 2.54mm 3.3V 33% 3V~3.6V 50mVp-p 5mA 60mA 625kHz、180MHz 7.5mm Over-temperature protection、Under Voltage Protection SOIC-8-IC Isolated DC/DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5703
200+
$7.4101
500+
$7.1622
1500+
$7.0398
Related Products