This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADUM6028-5WBRIZ-RL

Extended
Manufacturer
Analog Devices
MFR.Part #
ADUM6028-5WBRIZ-RL
JLCPCB Part #
C7453662
Package
SOIC-8-IC
Description
1 4.5V~5.5V 5V 5kV 60mA SOIC-8-IC Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.5162
200+ $7.3885
500+ $7.1413
1500+ $7.0193
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons