
* Images are for reference only
ADD8701ACP-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADD8701ACP-R2
- JLCPCB Part #
- C3824590
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃ 12 4.5MHz 6V/us 800nA Input buffer、ESD protection LFCSP-32(5x5) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6748
250+
$1.0361
500+
$0.9991
1000+
$0.9813
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?