This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC3675EUFF#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC3675EUFF#TRPBF
JLCPCB Part #
C685670
Package
QFN-44-EP(4x7)
Description
-40℃~+125℃ 2 2.7V~5.5V 25mA 450kHz~675kHz Boost Built-in DC-DC I2C Over-Temperature Protection (OTP)、Built-in soft start QFN-44-EP(4x7) Power Management - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $10.7778
10+ $10.4283

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons