
* Images are for reference only
ADG702BRMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG702BRMZ
- JLCPCB Part #
- C144275
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 1.8V~5.5V 12ns 18ns 1:1 200MHz 2Ω 38pF MSOP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4488
10+
$1.2164
30+
$1.0898
100+
$0.9456
500+
$0.8815
1000+
$0.8526
Related Products
Welcome back, may I help you?