
* Images are for reference only
LT8645SJV-2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8645SJV-2#PBF
- JLCPCB Part #
- C674141
- Package
- LQFN-32(4x6)
- Description
- -40℃~+150℃@(TJ) 1 2.5uA 200kHz~2.2MHz 3.4V~65V 8A Adjustable Buck Buck Built-in Yes LQFN-32(4x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2544
10+
$24.3730
Related Products
Welcome back, may I help you?