This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD9611BH

Extended
Manufacturer
Analog Devices
MFR.Part #
AD9611BH
JLCPCB Part #
C4366157
Package
TO-8-12
Description
-25℃~+85℃ -5V~5V 1 1.4nV/√Hz@280MHz 1.9V/ns 12V 1uA 35dB 500uV 5uV/℃ TO-8-12 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $81.6248
200+ $31.5881
500+ $30.4787
1000+ $29.9296

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons