This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD9610BH

Extended
Manufacturer
Analog Devices
MFR.Part #
AD9610BH
JLCPCB Part #
C4367553
Package
TO-8-12
Description
-15V~15V -25℃~+85℃ 1 3.5V/us 300uV 35dB 36V 5uV/℃ 700pV/√Hz@150MHz 75uA TO-8-12 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $81.9204
200+ $31.7025
500+ $30.5891
1000+ $30.0380

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons