
* Images are for reference only
AD842SH/883B
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD842SH/883B
- JLCPCB Part #
- C4368466
- Package
- TO-8-12
- Description
- -15V~15V -55℃~+125℃ 1 115dB 14uA 14uV/℃ 1mV 36V 375V/us 9nV/√Hz@1kHz Decompensated stable TO-8-12 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.2612
200+
$15.9683
500+
$15.4063
1000+
$15.1302
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?