
* Images are for reference only
5962-9086804MXC
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-9086804MXC
- JLCPCB Part #
- C4367259
- Package
- TO-8-12
- Description
- -55℃~+125℃ -7V~7V 1 1.35uV/℃ 1.4V/ns 14V 2.2mV 45uA 48dB TO-8-12 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.1763
200+
$17.4830
500+
$16.8693
1000+
$16.5648
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?