
* Images are for reference only
AD380KH
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD380KH
- JLCPCB Part #
- C4366209
- Package
- TO-8-12
- Description
- -15V~15V 0℃~+70℃ 1 10pA 1mV 20uV/℃ 30V 330V/us 60dB TO-8-12 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$130.7882
200+
$50.6132
500+
$48.8343
1000+
$47.9561
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?