
* Images are for reference only
ADM690AANZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM690AANZ
- JLCPCB Part #
- C658374
- Package
- PDIP-8
- Description
- -40℃~+85℃@(TA) 1 1V~5.5V 200ms 4.65V Active Low No Open Drain Voltage Monitor Yes PDIP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6473
200+
$1.4115
500+
$1.3631
1000+
$1.3373
Related Products
Welcome back, may I help you?