
* Images are for reference only
ADP222ACPZ-1218-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP222ACPZ-1218-R7
- JLCPCB Part #
- C659126
- Package
- LFCSP-8(2x2)
- Description
- -40℃~+125℃ 1.2V、1.8V 2 300mA 5.5V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start、Enable LFCSP-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.4181
10+
$3.3411
30+
$3.2913
100+
$3.2399
Welcome back, may I help you?