
* Images are for reference only
AD8026AR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8026AR
- JLCPCB Part #
- C4369111
- Package
- SOIC-14
- Description
- 0℃~+70℃ 135V/us 175mA 4 600nA SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 56
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0558
2800+
$0.0217
7000+
$0.0209
14000+
$0.0206
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?