
* Images are for reference only
LTC2323HUFD-12#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2323HUFD-12#TRPBF
- JLCPCB Part #
- C680048
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃ 0.5LSB 12 2 3.3V~5V 5MHz SPI QFN-28-EP(4x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0113
200+
$6.9713
500+
$6.7249
1000+
$6.6041
Welcome back, may I help you?