
* Images are for reference only
AD8028AR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8028AR
- JLCPCB Part #
- C4366274
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.5uV/℃ 100V/us 110dB 120mA 12V 2 2.7V~12V 4.3nV/√Hz@100kHz 6.5mA 6uA 900uV Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7854
200+
$1.4648
500+
$1.4136
1000+
$1.3879
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?