
* Images are for reference only
AD8029AR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8029AR
- JLCPCB Part #
- C4367466
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 12V 16.5nV/√Hz@100kHz 1uV/℃ 2.7V~12V 2.8uA 60V/us 6mV 90dB SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6566
10+
$8.3128
30+
$7.4942
100+
$6.8078
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?