
* Images are for reference only
ADRF6620ACPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADRF6620ACPZ-R7
- JLCPCB Part #
- C7453535
- Package
- LFCSP-48-WQ(7x7)
- Description
- -40℃~+85℃ 12dB 16dB 4.75V~5.25V Gain control、Single-ended/Differential Interface Integration、Integrated PLL frequency synthesizer、Integrated VCO LFCSP-48-WQ(7x7) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.7801
200+
$20.2615
750+
$19.5850
1500+
$19.2499
Related Products
Welcome back, may I help you?