This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD7490WBCSZ-REEL7

Extended
Manufacturer
Analog Devices
MFR.Part #
AD7490WBCSZ-REEL7
JLCPCB Part #
C7453313
Package
LFCSP-32-SS(5x5)
Description
-40℃~+125℃ 12 16 1MHz 2.7V~5.25V 2LSB SPI LFCSP-32-SS(5x5) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.7074
200+ $10.6573
500+ $10.3009
1500+ $10.1243
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons