
* Images are for reference only
MAX11122ATI+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX11122ATI+
- JLCPCB Part #
- C5668130
- Package
- TQFN-28(5x5)
- Description
- -40℃~+125℃ 12 1MHz 2.35V~3.6V 2、4 SPI Yes TQFN-28(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7333
180+
$3.4853
480+
$3.3693
1020+
$3.3113
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX11129ATI+
Analog Devices Inc./Maxim Integrated
$10.0981

MAX11128ATI+
Analog Devices Inc./Maxim Integrated
$22.6067

MAX11142ATI+
Analog Devices Inc./Maxim Integrated
$1.9191

MAX11131ATI+T
Analog Devices Inc./Maxim Integrated
$33.7279

MAX11128ATI/V+
Analog Devices Inc./Maxim Integrated
$22.3424

MAX1230BCTI+
Analog Devices Inc./Maxim Integrated
$38.0188
Welcome back, may I help you?