
* Images are for reference only
AD7490WBCSZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7490WBCSZ
- JLCPCB Part #
- C7453411
- Package
- LFCSP-32-SS(5x5)
- Description
- -40℃~+125℃ 12 16 1MHz 2.7V~5.25V 2LSB SPI LFCSP-32-SS(5x5) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.7914
210+
$10.6908
490+
$10.3333
980+
$10.1561
Related Products
Welcome back, may I help you?