
* Images are for reference only
TMP06BRT-500RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- TMP06BRT-500RL7
- JLCPCB Part #
- C3663479
- Package
- SOT-23-5
- Description
- -40℃~+150℃ 20uA 3V~5.5V ±0.5℃ SOT-23-5 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2485
200+
$0.8703
500+
$0.8398
1000+
$0.8254
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?