
* Images are for reference only
LTC2145CUP-12#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2145CUP-12#PBF
- JLCPCB Part #
- C679366
- Package
- QFN-64-EP(9x9)
- Description
- 0.3LSB 0℃~+70℃ 1.7V~1.9V 12 125MHz 2 Parallel port QFN-64-EP(9x9) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.5592
200+
$23.4354
500+
$22.6118
1000+
$22.2056
Welcome back, may I help you?