
* Images are for reference only
AD7394AN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7394AN
- JLCPCB Part #
- C5579790
- Package
- PDIP-14
- Description
- -40℃~+85℃ 1.5LSB、2LSB 12 125uA 2 2.7V~5.5V 60us Serial Voltage Buffer PDIP-14 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.5225
200+
$10.1837
500+
$9.8449
1000+
$9.6763
Welcome back, may I help you?