
* Images are for reference only
AD7397AN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7397AN
- JLCPCB Part #
- C7457035
- Package
- PDIP-24
- Description
- -40℃~+125℃ 10 125uA 1LSB、1.75LSB 2 2.7V~5.5V 60us Parallel Voltage Buffer PDIP-24 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6365
195+
$6.2398
495+
$6.0307
1005+
$5.9277
Related Products
Welcome back, may I help you?