
* Images are for reference only
LTM8054IY#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM8054IY#PBF
- JLCPCB Part #
- C690726
- Package
- BGA-88
- Description
- -40℃~+125℃@(TJ) 1 1.2V~36V 100kHz~800kHz 5.4A 5V~36V Adjustable Buck-Boost Buck-Boost Built-in BGA-88 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 119
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$36.0127
3+
$33.1317
30+
$31.6912
Related Products
Welcome back, may I help you?